text.skipToContent text.skipToNavigation

Manufacturer Part #

TZMC6V8-GS08

TZM Series 6.8 V 500 mW ±5% Small Signal Zener Diode - MiniMELF (SOD-80)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TZMC6V8-GS08 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 5%
Impedance:
Configuration: Single
Working Voltage-Nom: 6.8V
No of Terminals: 2
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
2500
Total
$352.50
USD
Quantity
Unit Price
2,500
$0.0289
7,500
$0.0282
25,000
$0.0275
50,000
$0.0271
100,000+
$0.0263
Product Variant Information section