text.skipToContent text.skipToNavigation

Manufacturer Part #

UDZVTE-1710B

Single 200 mW 10 V Surface Mount Zener Diode - SOD-323FL

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UDZVTE-1710B - Technical Attributes
Attributes Table
Power Dissipation: 0.2W
Reverse Current-Max: 0.1µA
Impedance: 30Ω
Configuration: Single
Working Voltage-Nom: 10V
No of Terminals: 2
Package Style:  SC-90A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$82.20
USD
Quantity
Unit Price
3,000
$0.0274
9,000
$0.0268
15,000
$0.0265
60,000
$0.0257
90,000+
$0.0251
Product Variant Information section