text.skipToContent text.skipToNavigation

Manufacturer Part #

B72207S110K111

StandarD Series 7 mm 11 Vrms 14 VDC 250 A Radial Lead Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72207S110K111 - Technical Attributes
Attributes Table
Capacitance: 2750pF
Clamping Voltage-Max: 36V
Peak Output Current: 2.5A
Rated Voltage: 14V
RMS Voltage-Max: 11V
Varistor Voltage Range: 16.2V to 19.8V
Current Rating: 1mA
Energy: 0.8J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$171.00
USD
Quantity
Unit Price
1,500
$0.114
4,500
$0.112
7,500
$0.111
15,000
$0.109
30,000+
$0.107
Product Variant Information section