Manufacturer Part #
V100ZA15P
ZA Series 81 VDC 60 V RMS 175 V Clamp 4500 A 200 pF Radial Lead Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:700 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Littelfuse V100ZA15P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V100ZA15P - Technical Attributes
Attributes Table
| Capacitance: | 2000pF |
| Clamping Voltage-Max: | 175V |
| Peak Output Current: | 4500A |
| Rated Voltage: | 5.5|615V |
| RMS Voltage-Max: | 60V |
| Varistor Voltage Range: | 90V to 110V |
| Current Rating: | 1mA |
| Energy: | 16J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 14mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,200
USA:
4,200
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
200
$0.109
500
$0.107
2,000
$0.103
5,000
$0.101
20,000+
$0.0956
Product Variant Information section
Available Packaging
Package Qty:
700 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole