text.skipToContent text.skipToNavigation

Manufacturer Part #

V180CH8T

thyristor surge protectors

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V180CH8T - Technical Attributes
Attributes Table
Capacitance: 120pF
Clamping Voltage-Max: 295V
Peak Output Current: 250A
Rated Voltage: 153V
RMS Voltage-Max: 115V
Varistor Voltage Range: 162V to 198V
Current Rating: 10A
Energy: 4J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,160.00
USD
Quantity
Unit Price
1,000
$1.16
2,000
$1.15
3,000+
$1.14
Product Variant Information section