text.skipToContent text.skipToNavigation

Manufacturer Part #

V33ZA70PX10

ZA Series 36.3 V 2 kA 58 Vcl Straight Lead Radial Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Littelfuse V33ZA70PX10 - Technical Attributes
Attributes Table
Capacitance: 13000pF
Clamping Voltage-Max: 58V
Peak Output Current: 20A
Rated Voltage: 27V
RMS Voltage-Max: 21V
Varistor Voltage Range: 29.7V to 36.3V
Energy: 100J
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.00
USD
Quantity
Unit Price
500
$0.36
1,500
$0.355
2,500
$0.35
5,000
$0.345
10,000+
$0.34
Product Variant Information section