text.skipToContent text.skipToNavigation

Manufacturer Part #

VC080514A300DP

0805 Package 14 V 32 V Clamping 325 pF SMT Multilayer Transient Vg Suppressor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
KYOCERA AVX VC080514A300DP - Technical Attributes
Attributes Table
Capacitance: 325pF
Clamping Voltage-Max: 32V
Peak Output Current: 40A
Rated Voltage: 14V
RMS Voltage-Max: 10V
Varistor Voltage Range: 16.28V to 20.72V
Current Rating: 1mA
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Features & Applications
The VC080514A300DP is a part of VC0805 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 14 VDC and 18 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.

The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.?

Pricing Section
Global Stock:
49,000
USA:
49,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$116.00
USD
Quantity
Unit Price
1,000
$0.116
3,000
$0.114
5,000
$0.113
15,000
$0.111
25,000+
$0.109
Product Variant Information section