text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6431 PBFREE

2N6431 Series 300 V 500 mA NPN Through Hole Silicon Transistor - TO-18

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Central Semiconductor 2N6431 PBFREE - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 300V
Collector Current Max: 500mA
Power Dissipation-Tot: 500mW
Collector - Base Voltage: 300V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 50
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 200MHz
Operating Temp Range: -65°C to +200°C
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Stock:Factory Stock:
3,661
Factory Lead Time:
2 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$21.90
USD
Quantity
Unit Price
10
$2.19
30
$2.16
100
$2.13
200
$2.11
500+
$2.05
Product Variant Information section