text.skipToContent text.skipToNavigation

Manufacturer Part #

BC857B

BC857 Series 45 V 100 mA PNP Surface Mount General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Huixin Electronics Technology
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Huixin Electronics Technology BC857B - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Power Dissipation-Tot: 200mW
Collector - Base Voltage: -50V
Collector - Emitter Saturation Voltage: -0.5V
Emitter - Base Voltage: -6V
DC Current Gain-Min: 220
Collector - Current Cutoff: -100A
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: 150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
99,000
Singapore:
99,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$22.80
USD
Quantity
Unit Price
3,000
$0.0076
12,000
$0.0073
45,000
$0.0071
120,000
$0.0069
300,000+
$0.0066
Product Variant Information section