Manufacturer Part #
FCX1053ATA
FCX1053A Series NPN 3 A 75 V Surface Mount Medium Power Transistor - SOT-89-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated FCX1053ATA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated FCX1053ATA - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 75V |
| Collector Current Max: | 3A |
| Power Dissipation-Tot: | 1.6W |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Features & Applications
The FCX1053ATA is a medium power NPN transistor. It provides high current and low saturation voltage making, it ideal for use in various driving and power management applications.
It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-89 package.
Features:
- Extremely low equivalent on-resistance; RCE(sat) = 7.8 m at 4.5 A
- 3 Amps continuous current
- Up to 10 amps peak current
- Very low saturation voltages
- Excellent hFE characteristics up to 10 amps
Applications:
- Emergency lighting circuits
- Motor driving (including DC fans)
- Solenoid, relay and actuator drivers
- DC-DC modules
- Backlight inverters
- Power switches
- MOSFET gate drivers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
1,000
$0.26
2,000
$0.255
4,000
$0.25
5,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount