text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBTA56LT1HTSA1

MMBTA06 Series NPN 80 V 500 mA SMT Silicon AF Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon MMBTA56LT1HTSA1 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 330mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
36000
Multiple Of:
3000
Total
$1,915.20
USD
Quantity
Unit Price
3,000
$0.0569
6,000
$0.0559
9,000
$0.0554
15,000
$0.0547
30,000+
$0.0532
Product Variant Information section