text.skipToContent text.skipToNavigation

Manufacturer Part #

MMUN2235LT1G

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 246mW SM

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
onsemi MMUN2235LT1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 50V
Collector Current Max: 100mA
Power Dissipation-Tot: 246mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.25V
Collector - Current Cutoff: 500nA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
174,000
Singapore:
174,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$111.90
USD
Quantity
Unit Price
3,000
$0.0373
9,000
$0.0364
15,000
$0.036
45,000
$0.0351
75,000+
$0.0343
Product Variant Information section