text.skipToContent text.skipToNavigation

Manufacturer Part #

MPSA42 PBFREE

MPSA42 Series 300 V 500 mA NPN Through Hole Silicon Transistor - TO-92

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor MPSA42 PBFREE - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 300V
Collector Current Max: 500mA
Power Dissipation-Tot: 625mW
Collector - Base Voltage: 300V
Collector - Emitter Saturation Voltage: 0.50V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 25
Collector - Current Cutoff: 100nA
Frequency - Transition: 50MHz
Operating Temp Range: -65°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11,074
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$640.00
USD
Quantity
Unit Price
2,500
$0.13
5,000
$0.128
7,500
$0.127
12,500+
$0.124
Product Variant Information section