text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS305NZ,135

PBSS305NZ Series 80 V 5.1 A SMT NPN Low VCEsat (BISS) Transistor - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PBSS305NZ,135 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 5.1A
Power Dissipation-Tot: 2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The PBSS305NZ,135 is a Part of PBSS305NZ Series 80 V 5.1 A NPN low VCEsat Breakthrough In Small Signal (BISS) General Purpose transistor. Operating temperature ranges from -65°C to 150°C and available in SOT223-3 small Surface-Mounted Device plastic package.

Features:

  • Low collector-emitter saturation voltage VCEsat
  • High collector current capability IC and ICM
  • High collector current gain (hFE) at high IC
  • High efficiency due to less heat generation
  • Smaller required Printed-Circuit Board (PCB) area than for conventional transistors

Applications:

  • DC-to-DC conversion
  • MOSFET gate driving
  • Motor control
  • Charging circuits
  • Power switches (e.g. motors, fans)

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$1,740.00
USD
Quantity
Unit Price
4,000+
$0.435
Product Variant Information section