text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTC143ZCAQ-13-F

DDTC Series 30 V 100 mA 200 mW Surface Mount NPN Pre-Bias Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Diodes Incorporated DDTC143ZCAQ-13-F - Technical Attributes
Attributes Table
Polarity: NPN-Pre-Biased
R1, R2: 4.7kΩ/47kΩ
Collector Current Max: 100mA
Supply Voltage: 50V
Power Dissipation-Tot: 0.2W
Collector - Emitter Saturation Voltage: 0.1V
DC Current Gain-Min: 80
Configuration: Single
Collector - Current Cutoff: 500nA
Frequency - Transition: 250MHz
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$396.00
USD
Quantity
Unit Price
10,000
$0.0396
20,000
$0.039
30,000
$0.0387
40,000
$0.0384
50,000+
$0.0376
Product Variant Information section