text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC114TMT2L

NPN Digital transistor (with built-in resistors)

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DTC114TMT2L - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 10kΩ
Collector Current Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 150mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 300mV
DC Current Gain-Min: 250
Emitter - Base Voltage: 5V
Configuration: Single
Collector - Current Cutoff: 50nA
Frequency - Transition: 250MHz
Operating Temp Range: 150°C
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$214.40
USD
Quantity
Unit Price
8,000
$0.0268
16,000
$0.0263
24,000
$0.0261
32,000
$0.0259
40,000+
$0.0254
Product Variant Information section