text.skipToContent text.skipToNavigation

Manufacturer Part #

NJVMJD41CT4G

DPAK 2W SMT SBN PBF BIP DPAK NPN 6A 100V TR

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
onsemi NJVMJD41CT4G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 100V
Collector Current Max: 50µA
Collector - Emitter Saturation Voltage: 1.5V
Collector - Base Voltage: 100V
Frequency - Transition: 3MHz
Power Dissipation-Tot: 1.75W
Operating Temp Range: -65°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Singapore:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$825.00
USD
Quantity
Unit Price
2,500
$0.33
7,500
$0.325
12,500+
$0.32
Product Variant Information section