text.skipToContent text.skipToNavigation

Manufacturer Part #

IXYH82N120C3

GenX3™ XPT™ IGBT 1200 V 200 A Flange Mount High-Speed IGBT - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXYH82N120C3 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 200A
Power Dissipation-Tot: 1250W
Turn-on Delay Time: 29ns
Turn-off Delay Time: 192ns
Package Style:  TO-247AD
Mounting Method: Through Hole
Features & Applications
The IXYH82N120C3 is a 1200 V and 160 A High Speed XPT GenX3 IGBT, available in TO-247 Package.

Features:

  • Optimized for Low Switching Losses
  • Square RBSOA  
  • Positive Thermal Coefficient of Vce(sat)
  • Avalanche Rated
  • High Current Handling Capability
  • International Standard Package

Advantages:

  • High power density
  • Low gate drive requirement

Applications:

  • High Frequency Power Inverters
  • UPS
  • Motor Drives
  • SMPS
  • PFC Circuits
  • Battery Chargers
  • Welding Machines
  • Lamp Ballasts
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$3,519.00
USD
Quantity
Unit Price
30
$11.92
90
$11.83
150
$11.79
300
$11.73
600+
$11.64
Product Variant Information section