text.skipToContent text.skipToNavigation

Manufacturer Part #

NGW40T65M3DFPQ

IGBT and Modules

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Nexperia NGW40T65M3DFPQ - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 72A
Power Dissipation-Tot: 283W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 120A
Collector - Emitter Saturation Voltage: 1.5V
Turn-on Delay Time: 22ns
Turn-off Delay Time: 185ns
Qg Gate Charge: 130nC
Reverse Recovery Time-Max: 55ns
Leakage Current: 100nA
Input Capacitance: 2040pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
450
Singapore:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
450
Multiple Of:
450
Total
$1,449.00
USD
Quantity
Unit Price
30
$3.22
900+
$3.17
Product Variant Information section