text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN6140LQ-7

N-Channel 60 V 140 mOhm 806 nC SMT Enhancement Mode Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Diodes Incorporated DMN6140LQ-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 140mΩ
Rated Power Dissipation: 0.7W
Qg Gate Charge: 8.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.6A
Turn-on Delay Time: 2.6ns
Turn-off Delay Time: 16.3ns
Rise Time: 3.6ns
Fall Time: 2.7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 315pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Unit Price
3,000
$0.255
6,000
$0.25
12,000
$0.245
15,000+
$0.24
Product Variant Information section