text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2035UVT-7

P-Channel 20 V 35 mOhm Surface Mount Enhancement Mode Mosfet - TSOT26-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Diodes Incorporated DMP2035UVT-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 35mΩ
Rated Power Dissipation: 1.2|W
Qg Gate Charge: 23.1nC
Package Style:  TSOT-26
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$321.00
USD
Quantity
Unit Price
3,000
$0.107
9,000
$0.106
15,000
$0.105
30,000
$0.104
60,000+
$0.102
Product Variant Information section