text.skipToContent text.skipToNavigation

Manufacturer Part #

FCP600N65S3R0

N-Channel 650 V 6A (Tc) 54W (Tc) Through Hole TO-220-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
onsemi FCP600N65S3R0 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 600mΩ
Rated Power Dissipation: 54W
Qg Gate Charge: 11nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 6A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 29ns
Rise Time: 9ns
Fall Time: 14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 465pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,200
Singapore:
3,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$872.00
USD
Quantity
Unit Price
800
$1.09
1,600
$1.08
2,400
$1.07
4,000+
$1.06
Product Variant Information section