text.skipToContent text.skipToNavigation

Manufacturer Part #

IPTC019N10NM5ATMA1

100V, 279A, 1.9MOHM, N-CHANNEL,PG-HDSOP-16, MOSFET

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon IPTC019N10NM5ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 1.9mΩ
Rated Power Dissipation: 3.8W
Qg Gate Charge: 128nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 31A
Turn-on Delay Time: 21ns
Turn-off Delay Time: 49ns
Rise Time: 11ns
Fall Time: 38ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: OptiMOS
Input Capacitance: 9100pF
Series: OptiMOS 5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1800
Total
$2.31
USD
Quantity
Unit Price
1
$2.31
15
$2.24
50
$2.20
250
$2.16
1,000+
$2.10