text.skipToContent text.skipToNavigation

Manufacturer Part #

IPZ40N04S53R1ATMA1

IPZ40N04S53R1 Series 40 V 3.1 mOhm 71 W N-Channel OptiMOS Mosfet - TSDSON-8-33

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPZ40N04S53R1ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 3.1mΩ
Rated Power Dissipation: 71W
Qg Gate Charge: 31nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 40A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 11ns
Rise Time: 3ns
Fall Time: 7ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.8V
Technology: OptiMOS
Input Capacitance: 1740pF
Package Style:  TSDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,025.00
USD
Quantity
Unit Price
5,000+
$0.405
Product Variant Information section