Manufacturer Part #
IRFB7530PBF
Single N-Channel 60 V 2 mOhm 274 nC HEXFET® Power Mosfet - TO-220-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:ITO-220AB Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2338 | ||||||||||
Product Specification Section
Infineon IRFB7530PBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IRFB7530PBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 2mΩ |
| Rated Power Dissipation: | 375|W |
| Qg Gate Charge: | 274nC |
| Package Style: | ITO-220AB |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
900
USA:
900
Factory Lead Time:
13 Weeks
Quantity
Unit Price
50
$1.75
200
$1.72
750
$1.70
1,250
$1.69
2,500+
$1.66
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
ITO-220AB
Mounting Method:
Flange Mount