text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR2407TRPBF

Single N-Channel 75 V 0.026 Ohm 74 nC HEXFET® Power Mosfet - TO-252AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Infineon IRFR2407TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 0.026Ω
Rated Power Dissipation: 110|W
Qg Gate Charge: 74nC
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,000
USA:
22,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,240.00
USD
Quantity
Unit Price
2,000
$0.62
4,000
$0.61
6,000
$0.605
10,000+
$0.59
Product Variant Information section