text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFT70N20Q3

MOSFET Q3Class HiPerFET Pwr MOSFET 200V/70A

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFT70N20Q3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 40mΩ
Rated Power Dissipation: 690W
Qg Gate Charge: 67nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 70A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 24ns
Rise Time: 10ns
Fall Time: 9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 6.5V
Input Capacitance: 3150pF
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$3,021.00
USD
Quantity
Unit Price
30
$10.19
90
$10.11
150
$10.07
450
$10.00
750+
$9.93
Product Variant Information section