text.skipToContent text.skipToNavigation

Manufacturer Part #

R6020PNJFRATL

R6020 Series 600 V 20 A 304 W N-Channel MOSFET -TO-263-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM R6020PNJFRATL - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 250mΩ
Rated Power Dissipation: 304W
Qg Gate Charge: 65nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 20A
Turn-on Delay Time: 40ns
Turn-off Delay Time: 230ns
Rise Time: 60ns
Fall Time: 70ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 2040F
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,710.00
USD
Quantity
Unit Price
1,000+
$3.71
Product Variant Information section