text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4058DY-T1-GE3

N-CHANNEL 100-V (D-S) MOSFET

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay SI4058DY-T1-GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 26mΩ
Rated Power Dissipation: 2.6W
Qg Gate Charge: 12nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 7A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 12ns
Rise Time: 16ns
Fall Time: 7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.8V
Input Capacitance: 690pF
Series: ThunderFET
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,325.00
USD
Quantity
Unit Price
2,500
$0.27
5,000
$0.265
12,500+
$0.26