text.skipToContent text.skipToNavigation

Manufacturer Part #

SUP80090E-GE3

N-Channel 150 V 9.4 mOhm 375 W ThunderFET Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SUP80090E-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 9.4mΩ
Rated Power Dissipation: 375W
Qg Gate Charge: 63nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 128A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 28ns
Rise Time: 114ns
Fall Time: 8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 5V
Input Capacitance: 3425pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,615.00
USD
Quantity
Unit Price
500
$3.23
1,000
$3.20
1,500
$3.19
2,000
$3.18
2,500+
$3.15
Product Variant Information section