text.skipToContent text.skipToNavigation

Manufacturer Part #

L1CU-5070000000000

LUXEON CZ Color High Power LED Emitter Cool White 70 CRI 5000K 100 lm Min 1225mA

Product Specification Section
Lumileds L1CU-5070000000000 - Technical Attributes
Attributes Table
Application: Architectural/Bulb/Emergency Vehicle Lighting/Entertainment/Specialty Lighting
Family: LUXEON CZ Color
Type of White: Cool
Color: White
CRI: 70
CCT: 5000K
Flux: 109lm
Test Current: 350mA
Forward (Drive) Current: 1225mA
Forward Voltage: 2.75V
Viewing Angle: 120°
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$9,350.00
USD
Quantity
Unit Price
1,000
$0.965
2,000
$0.955
3,000
$0.945
4,000+
$0.935