text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C4-35903M02F0900

LUXEON CX PLUS COB GEN 2 M02 Warm-white CoB 90 CRI 3 SDCM

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L2C4-35903M02F0900 - Technical Attributes
Attributes Table
Application: Downlight/Spotlight/Track Light
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 3500K
Typical Flux: 950lm
Efficacy-Typ: 138lm/W
Viewing Angle: 115°
Forward (Drive) Current: 0.4A
Test Current: 0.2A
Forward Voltage: 34.5V
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
864
Multiple Of:
144
Total
$1,581.12
USD
Quantity
Unit Price
144
$1.86
288
$1.85
576
$1.83
2,160+
$1.80
Product Variant Information section