text.skipToContent text.skipToNavigation

Manufacturer Part #

74AVC1T45DW-7

Single Bit Dual Power Supply Translating Transceiver with 3 State Outputs

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74AVC1T45DW-7 - Technical Attributes
Attributes Table
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.2V to 3.6V
Supply Current: 20µA
Propagation Delay: 2.8ns
Operating Temperature: -40°C to +85°C
No of Pins: 6
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$179.70
USD
Quantity
Unit Price
3,000
$0.0599
9,000
$0.0583
12,000
$0.058
30,000
$0.0567
45,000+
$0.0555
Product Variant Information section