text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24C64D-MAHM-T

AT24C64D Series 64 Kb (8 K x 8) 1.7 V I2C-Compatible Serial EEPROM - UDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT24C64D-MAHM-T - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Supply Current: 1mA to 3mA
Clock Frequency-Max: 1000kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 100 yr
Interface Type: I2C
Access Time-Max: 900ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,125.00
USD
Quantity
Unit Price
5,000+
$0.225
Product Variant Information section