text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29LV160DTXEI-70GTR

MX29LV160 Series 3 V 16 Mbit (2M x 8 / 1M x 16) 70 ns Parallel Flash - TFBGA-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29LV160DTXEI-70GTR - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 2 M x 8 / 1 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$8,420.00
USD
Quantity
Unit Price
2,000+
$4.21
Product Variant Information section