text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25U3235FZNI-10G

MX25U Series 2 V 32 Mb (4M x 8) 104 MHz SMT SPI Serial Flash - WSON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25U3235FZNI-10G - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 32Mb
Memory Organization: 32 M x 1 / 16 M x 2 / 8 M x 4
Supply Voltage-Nom: 1.65V to 2V
Temperature Grade: Industrial
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
570
Multiple Of:
570
Total
$906.30
USD
Quantity
Unit Price
570+
$1.59
Product Variant Information section