text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT1011DAE5A

i.MX RT1011: 3.3 V 500 MHz 1 Core SMT 32-Bit Microprocessor IC - FQFP-80

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
NXP MIMXRT1011DAE5A - Technical Attributes
Attributes Table
Family Name: i.MX RT
Core Processor: ARM Cortex M7
RAM Size: 128kB
Speed: 500MHz
InterfaceType / Connectivity: I2C/SPI/UART
Supply Voltage: 3V to 3.6V
Operating Temperature: 0°C to 95°C
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1920
Multiple Of:
480
Total
$4,377.60
USD
Quantity
Unit Price
480+
$2.28
Product Variant Information section