text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT1061DVL6B

i.MX RT1060 Crossover MCU with Arm® Cortex®-M7 core

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
NXP MIMXRT1061DVL6B - Technical Attributes
Attributes Table
Family Name: i.MX RT1060
Core Processor: ARM Cortex M7
RAM Size: 1MB
Speed: 600MHz
No of I/O Lines: 127
InterfaceType / Connectivity: CAN/Ethernet/I2C/SPI/UART/USB
Peripherals: PWM
Number Of Timers: 7
Supply Voltage: 1.3V to 1.15V
Operating Temperature: 0°C to 95°C
On-Chip ADC: 20-chx12-bit
Watchdog Timers: 4
Package Style:  MAPBGA-196
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
720
Multiple Of:
240
Total
$4,622.40
USD
Quantity
Unit Price
720+
$6.42
Product Variant Information section