Manufacturer Part #
MKL03Z32VFG4
MKL03Z Series 32 kB Flash 2 kB RAM 48 MHz 32-Bit SMT Microcontroller - QFN-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:490 per Tray Package Style:DHVQFN-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MKL03Z32VFG4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MKL03Z32VFG4 - Technical Attributes
Attributes Table
| Family Name: | Kinetis KL03 |
| Core Processor: | ARM Cortex M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 2kB |
| Speed: | 48MHz |
| No of I/O Lines: | 14 |
| Number Of Timers: | 4 |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 7-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | DHVQFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.25
25
$1.23
75
$1.22
150
$1.20
400+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
DHVQFN-16
Mounting Method:
Surface Mount