text.skipToContent text.skipToNavigation

Manufacturer Part #

TSSF4500

890 nm 100 mA ±22° Side View Through Hole High Speed Infrared Emitting Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSSF4500 - Technical Attributes
Attributes Table
Wavelength: 890nm
Angle of Half Intensity: ±22°
Intensity: 20mW/cm2
Forward (Drive) Current: 100mA
Forward Voltage: 1.35V
Mounting Method: Through Hole
Features & Applications

The TSSF4500 is an infrared, 890 nm emitting diode in GaAlAs double hetero (DH) technology with high radiant power and high speed, molded in a clear, untinted plastic package. It has an Operating temperature ranges b/w -40 °C to 100 °C.

Features:

  • Package type: leaded
  • Package form: side view
  • Dimensions (L x W x H in mm): 4.5 x 4 x 4.8
  • Peak wavelength: λp = 890 nm
  • High reliability
  • High radiant power
  • High radiant intensity
  • Angle of half intensity: ? = ± 22°
  • Low forward voltage
  • Suitable for high pulse current operation
  • High modulation bandwidth: fc = 12 MHz
  • Good spectral matching with Si photodetectors

Applications:

  • Infrared high speed remote control and free air data transmission systems with high modulation frequencies or high data transmission rate requirements
  • TSSF4500 is ideal for the design of transmission systems according to IrDA requirements and for carrier frequency based systems (e.g. ASK/FSK - coded, 450 kHz or 1.3 MHz)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$1,300.00
USD
Quantity
Unit Price
4,000+
$0.325
Product Variant Information section