text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD3150SDV

1A OUTPUT, GATE DRIVE OPTOCOUPLER, SMD, T&R, VDE

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FOD3150SDV - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,120.00
USD
Quantity
Unit Price
1,000
$0.57
2,000
$0.56
3,000+
$0.55
Product Variant Information section