text.skipToContent text.skipToNavigation

Manufacturer Part #

CMD11-21VRC/TR8

CMD11-21 Series Red 1206 20º 6 mcd Clear 2 V Surface Mount LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC CMD11-21VRC/TR8 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 6mcd
Viewing Angle: 20°
Wavelength: 640nm
Rated Power: 100mW
Operating Temp Range: -30°C to +90°C
Storage Temperature Range: -30°C to +90°C
Dimension: H  1.15mm x L  3mm x W  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$810.00
USD
Quantity
Unit Price
3,000+
$0.27
Product Variant Information section