text.skipToContent text.skipToNavigation

Manufacturer Part #

EAST1616RGBA3

Red/Green/Blue 1.6 x 1.6 x 0.35 mm 120° 57/112/28.5 mcd Clear 2.2/3/3 V LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Everlight EAST1616RGBA3 - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2.2V/3V/3V
Forward (Drive) Current: 20mA
Intensity: 57mcd/112mcd/28.5mcd
Viewing Angle: 120°
Wavelength: 632nm/518nm/468nm
Rated Power: 60mW/95mW/95mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.35mm x L  1.6mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$236.00
USD
Quantity
Unit Price
2,000
$0.118
4,000
$0.116
6,000+
$0.115
Product Variant Information section