text.skipToContent text.skipToNavigation

Manufacturer Part #

ELM54803GDT

Vertical LED Assembly 0.48 in. L 3 mm Green LED w\ Diffused Lens

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar ELM54803GDT - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward (Drive) Current: 30mA
Viewing Angle: 45°
Dimension: H  5.3mm x D  3.9mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$245.00
USD
Quantity
Unit Price
1,000
$0.245
2,000
$0.24
3,000+
$0.235
Product Variant Information section