text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65111A7377

0402 ChipLED, Green 525nm, 2.85V, 5mA, 90mcd, 170 deg Viewing Angle, 0.4mm H

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
ams OSRAM Q65111A7377 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.85V
Forward (Drive) Current: 15mA
Intensity: 90mcd
Viewing Angle: 170, 115°
Wavelength: 530nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0402 (1005 Metric)
Dimension: H  0.35mm x L  1mm x W  0.5mm
Moisture Sensitivity Level: 2
Part Number Aliases: LTQH9G
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
USA:
28,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$311.20
USD
Quantity
Unit Price
4,000
$0.0778
8,000+
$0.0754
Product Variant Information section