Manufacturer Part #
SML-LXR85USBC-TR
Blue 0.5 x 3.2 mm 160° Water Clear 30 mcd 3.5 V Right Angle Surface Mount LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
Lumex SML-LXR85USBC-TR - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Blue |
| Lens Type: | Clear |
| Forward Voltage: | 3.5V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 30mcd |
| Viewing Angle: | 160° |
| Wavelength: | 470nm |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -30°C to +85°C |
| Dimension: | H 1mm x L 3.2mm x W 1.5mm |
| Moisture Sensitivity Level: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount