text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX3059GYW

Green/Yellow 3 x 5 mm 60° Diffused 6 mcd 2.2/2 V Tri-Leaded Through Hole LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Lumex SSL-LX3059GYW - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Yellow
Lens Type: Diffused
Forward Voltage: 2.2V/2V
Forward (Drive) Current: 20mA
Intensity: 6mcd
Viewing Angle: 60°
Wavelength: 565nm/585nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  5mm x D  4mm
Mounting Method: Through Hole
Features & Applications

The SSL-LX3059GYW is a 2.2/2 V 3 x 5 mm Green/Yellow Milky White Diffused 6 mcd Round Tri-Leaded Through Hole QuasarBrite LEDs.

Features:

  • State-of-the-Art LED Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Available Bulk or on Tape and Reel
  • Custom Solutions available

Parameters:

  • Peak Forward Current : 150 mA
  • Steady Current : 25/30 mA
  • Power Dissipation : 105 mW
  • Derate from 25°c (G/Y) : -1.6 mW/°C
  • Operating temperature : -40°C to + 85°C
  • Peak wave length (G/Y) : 565/585 nm
  • Forward voltage : 2.2/2.0 V to 2.6/2.5 V
  • Reverse Voltage : 5.0 V
  • Emitted color : Green/Yellow
  • Epoxy Lens Finish : Milky White

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Large Panel Indicators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$183.00
USD
Quantity
Unit Price
1,000
$0.183
2,000
$0.18
3,000
$0.179
4,000+
$0.177
Product Variant Information section