text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX5093AD

Amber 5 mm 60° Diffused 20 mcd 2 V Through Hole LED - T-1¾

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Lumex SSL-LX5093AD - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Amber
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 60°
Wavelength: 605nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  8.6mm x D  5.9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.30
USD
Quantity
Unit Price
1
$0.0912
250
$0.0889
750
$0.0863
1,500
$0.0846
4,000+
$0.0798
Product Variant Information section