Manufacturer Part #
OPB830W55Z
OPB830 Series 30 V 880 nm 50 mA Phototransistor Slotted Optical Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB830W55Z - Product Specification
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
TT Electronics - Optek Technology OPB830W55Z - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| Wavelength: | 880nm |
| CE Voltage-Max: | 30V |
| Forward (Drive) Current: | 50mA |
| Power Dissipation: | 100mW |
Features & Applications
The OPB830W55Z is a part of OPB83 series slotted optical switch. It has a storage temperature ranging from -40°C to +80°C.
The OPB830 series provide the design engineer with the flexibility of a custom device from a standard product line. The L Series offers a choice of PCBoard mount lead spacing, while the W Series offers 24” (610mm) 26AWG wire leads.
Features:
- 0.125” (3.18 mm) wide slot
- Choice of electrical output parameters
- Choice of aperture
- Choice of opaque or IR transmissive shell material
- Side mount configuration
- Choice of lead spacing (L Series)
- 24” [610 mm] 26 AWG wire leads (W Series)
Applications:
- Encoders
Non-contact object sensing - Assembly line automation
- Machine automation
- Equipment security
- Machine safety
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100+
$4.86
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag