text.skipToContent text.skipToNavigation

Manufacturer Part #

P3A9606JKZ

Dual supply translating transceiver; auto direction sensing; 3-state

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP P3A9606JKZ - Technical Attributes
Attributes Table
No of Channels: 2
Data Rate: 52Mbps
Supply Voltage: 0.72V to 1.98V
Quiescent Current: 3.5µA
Propagation Delay: 3.5ns
Operating Temp Range: -40°C to +125°C
Power Dissipation: 125mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$6,200.00
USD
Quantity
Unit Price
20,000+
$0.31
Product Variant Information section